NM-6-R6
EssentraCable Clamps - Screw Mount, MS25281 - MS25281-R6 - Maximum Compatible Cable Diameter - 9.5 mm (0.375 in) - Anodized Aluminum - Type - 1 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
NM-6-R6
Alias/AKA:
MS25281-R6
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Style:
Clamp
Body Material:
Nylon
Color:
Natural
The ESSENTRA / RICHCO NM-6-R6 Cable Clamp is designed for securing and organizing cables in a wide range of applications. Featuring a screw mount design, it allows for easy installation and removal. The NM-6-R6 is made from durable anodized aluminum, ensuring longevity and resistance to corrosion. With a maximum compatible cable diameter of 9.5 mm (0.375 in), it can accommodate various sizes of cables. This type-1 cable clamp is a reliable and versatile choice for keeping your cables organized and protected.
Search Keywords:
NM6R6
IN STOCK:
1,092
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$2.378
$23.780
100
$1.932
$193.200
250
$1.845
$461.250
500
$1.792
$896.000
1,000
$1.694
$1,694.000
2,500
$1.649
$4,122.500
5,000
$1.014
$5,070.000
7,500
+
$0.988
$7,410.000
Product Guides
CUSTOMERS
ALSO BOUGHT
D53018
Connector Accessories Locking Hardware Straight Steel Yellow
DD12107353
Connector Accessories End Bell Straight Thermoplastic Nickel
26TBJ02
Jumper for use with 26TB series Navy Class Terminal Block.
T25T-L
The spiral wrap offers abrasion protection for wires, cables, hoses and tubing. It has a ....
NJ3FP6C-BAG
Locking 1/4'' Chassis Jacks - Locking 1/4" phone jack - D-size shell - black metal housing...