NM-8-R8
EssentraCable Clamps - Screw Mount, MS25281 - MS25281-R8 - Maximum Compatible Cable Diameter - 12.7 mm (0.500 in) - Anodized Aluminum - Type - 1 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
NM-8-R8
Alias/AKA:
MS25281-R8
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bag
Style:
Heavy Duty Clamp
Body Material:
Nylon 6/6
Color:
Light Green
The ESSENTRA / RICHCO part NM-8-R8 is a cable clamp designed for screw mounting. It is made from anodized aluminum and is part of the MS25281 series. The clamp can accommodate cables with a maximum diameter of 12.7 mm (0.500 in). This Type-1 clamp is perfect for securely organizing and managing cables in various applications.
Search Keywords:
NM8R8
IN STOCK:
1,011
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$2.72
$27.200
100
$2.21
$221.000
250
$2.11
$527.500
500
$2.05
$1,025.000
1,000
$1.94
$1,940.000
2,500
$1.88
$4,700.000
5,000
$1.16
$5,800.000
7,500
+
$1.13
$8,475.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
D53018
Connector Accessories Locking Hardware Straight Steel Yellow
26TBJ02
Jumper for use with 26TB series Navy Class Terminal Block.
000W280-TAPE
Electrical Shielding
172M4-5
Electromechanical Relay 5VDC 64Ohm 1A DPDT (8.51x8.51x7.11)mm THT Centigrid Commercial Rel...
RF103-12
Electromechanical Relay - 12VDC - 800Ohm - DPDT - (9.53x9.53x10.03)mm - THT High Reliabili...