help desk software
DATA SHEET

NMS-310

Essentra

Pan Head Machine Screw, Phillips Head, M3 Thread, 10.0 mm Thread Length

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
NMS-310
RoHS:
Yes
COO:
TW
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Body Length:
10 mm
Body Diameter:
3 mm
Pan Head Machine Screw, Phillips Head, M3 Thread, 10.0 mm Thread Length
Search Keywords:
NMS310
IN STOCK: 0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1682
$168.200
50,000
$0.0844
$4,220.000
100,000 +
$0.0727
$7,270.000
Tools/3D Models
Product Guides