Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
NMS-408
RoHS:
Yes
HTS:
3926908500
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Body Diameter:
4 mm
Body Length:
8 mm
Life Cycle:
Discontinued & Replaced
Pan Head Machine Screw, Phillips Head, M4 Thread, 8.0 mm Thread Length
Search Keywords:
NMS408
This product is not in stock and cannot be back-ordered
Tools/3D Models
Product Guides