Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
NTS-10
RoHS:
Yes
COO:
TW
Supplier Standard Pack
1000
Package Type:
Bag
Finish:
N/A
Body Length:
10 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Nylon 6/6
Thread Size:
M3 x 0.5
Life Cycle:
Discontinued
Male/Female Spacer, Nylon, M3, 10.0 mm Spacer
Search Keywords:
NTS10
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Tools/3D Models
Product Guides