help desk software
DATA SHEET

NTS-20

Essentra

Male/Female Spacer, Nylon, M3, 20.0 mm Spacer

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
NTS-20
RoHS:
Yes
HTS:
3926908500
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bag
Finish:
N/A
Body Length:
20 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Nylon 6/6
Thread Size:
M3 x 0.5
Life Cycle:
Discontinued
Male/Female Spacer, Nylon, M3, 20.0 mm Spacer
Search Keywords:
NTS20
  This product is discontinued, but still in stock
IN STOCK: 4
Can Ship immediately
You may purchase in-stock quantity up to 4
Minimum Order:
500
Available in less than min:
4
Multiple:
500
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.5313
$0.531
500
$0.4830
$241.500
1,000
$0.4590
$459.000
1,500
$0.4360
$654.000
2,000 +
$0.4140
$828.000
Tools/3D Models
Product Guides