help desk software
DATA SHEET

NTS-7

Essentra

Male To Female Standoff - Nylon - Spacer Length 7.0 mm (0.276 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F)

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
NTS-7
RoHS:
Yes
HTS:
3926908500
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Finish:
N/A
Body Length:
7 mm
Outer Diameter:
N/R
Type:
Hex
Material:
Nylon 6/6
Thread Size:
M3 x 0.5
Male To Female Standoff - Nylon - Spacer Length 7.0 mm (0.276 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F)
Search Keywords:
NTS7
IN STOCK: 368
Can Ship immediately
You may purchase in-stock quantity up to 368
Minimum Order:
1000
Available in less than min:
368
Multiple:
1000
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.1927
$0.1927
1,000
$0.1752
$175.2000
3,000
$0.1681
$504.3000
5,000
$0.1656
$828.0000
8,000
$0.1631
$1,304.8000
25,000
$0.1537
$3,842.5000
50,000
$0.1355
$6,775.0000
100,000 +
$0.1335
$13,350.0000
Tools/3D Models
Product Guides