Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
NWE-34815-M2.5
RoHS:
Yes
HTS:
3926904500
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Family:
NWE-34815-M2.5
Finish:
N/A
Life Cycle:
Discontinued
Washer Flat 2.7mm-ID 6.5mm-OD 0.5mm-THK Nylon 6/6
Search Keywords:
NWE34815M25
This product is discontinued, but still in stock
IN STOCK:
2,500
Ships today, if you order in
Minimum Order:
1130
Quantity
Unit Price
Ext. Price
1,130
$0.0808
$91.304
2,500
$0.0426
$106.500
5,000
$0.0315
$157.500
10,000
$0.0152
$152.000
50,000
$0.0134
$670.000
100,000
+
$0.0118
$1,180.000
Product Guides