Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
OFB3P-4-19
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Type:
Wire Saddle
Color:
Natural
Body Material:
Nylon 6/6
Fiber Clip - Push in) - Natural - UL94 V-0 - Nylon
Search Keywords:
OFB3P419
IN STOCK:
911
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3273
$32.730
500
$0.2774
$138.700
3,000
$0.2478
$743.400
5,000
$0.2440
$1,220.000
8,000
$0.2383
$1,906.400
25,000
$0.2296
$5,740.000
50,000
+
$0.2021
$10,105.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
EFA04-63-001
Fiber Clip - 3<multisep/>M2.5 - Hole Diameter 2.7 mm (0.106 in) - Overall Length 26.5 ...
985-GP-04
Conn Heavy Duty Terminal Blocks 8 POS 15.88mm Screw Cable Mount 85A
MWSLTB-1-19
Wire Saddle - in)side Height - 2.5 mm (0.100 in) - in)side Width - 4.8 mm (0.190 in)
6318/2TDH4P
DC Fan Axial Ball Bearing - 48V - 36V to 72V - 559.1CFM - 75dB Low Noise/PWM - 9200RPM.