help desk software
DATA SHEET

OFNS-16-187-19

Essentra

Wire Saddle - Fitting Style - Push-In - in)side Height - 25.1 mm (0.990 in) - in)side Width - 28.7 mm (1.130 in) - Maximum Panel Thickness - 2 mm (0.078 in) - Overall Width - 34.3 mm (1.350 in)

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
OFNS-16-187-19
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Type:
Saddle
Color:
Natural
Body Material:
Nylon 6/6
Wire Saddle - Fitting Style - Push-In - in)side Height - 25.1 mm (0.990 in) - in)side Width - 28.7 mm (1.130 in) - Maximum Panel Thickness - 2 mm (0.078 in) - Overall Width - 34.3 mm (1.350 in)
Search Keywords:
OFNS1618719
IN STOCK: 0
Minimum Order:
100
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.3142
$31.420
500
$0.2635
$131.750
3,000
$0.2368
$710.400
5,000
$0.2301
$1,150.500
8,000
$0.2238
$1,790.400
25,000
$0.2150
$5,375.000
50,000 +
$0.1891
$9,455.000
Tools/3D Models