OFNS-16-S307-01
EssentraWire Saddle - Fitting Style - Push-In - in)side Height - 25.1 mm (0.990 in) - in)side Width - 28.7 mm (1.130 in) - Maximum Panel Thickness - 2 mm (0.078 in) - Overall Width - 34.3 mm (1.350 in)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
OFNS-16-S307-01
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Style:
Saddle1978
Body Material:
Nylon1966
Color:
Natural1967
Wire Saddle - Fitting Style - Push-In - in)side Height - 25.1 mm (0.990 in) - in)side Width - 28.7 mm (1.130 in) - Maximum Panel Thickness - 2 mm (0.078 in) - Overall Width - 34.3 mm (1.350 in)
Search Keywords:
OFNS16S30701
IN STOCK:
2,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1771
$177.100
3,000
$0.1699
$509.700
5,000
$0.1674
$837.000
8,000
$0.1649
$1,319.200
25,000
$0.1554
$3,885.000
50,000
$0.1368
$6,840.000
100,000
+
$0.1347
$13,470.000
Tools/3D Models