help desk software
DATA SHEET

PAKKL-3140-19

Essentra

Cable Clamp - Material Flammability Standard - UL94 V-0 - Minimum Compatible Cable Diameter - 7.9 mm (0.310 in) - Maximum Compatible Cable Diameter - 10.2 mm (0.400 in)

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
PAKKL-3140-19
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Style:
Clamp
Body Material:
Nylon 6/6
Color:
Natural
Cable Clamp - Material Flammability Standard - UL94 V-0 - Minimum Compatible Cable Diameter - 7.9 mm (0.310 in) - Maximum Compatible Cable Diameter - 10.2 mm (0.400 in)
Search Keywords:
PAKKL314019
IN STOCK: 490
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.9393
$93.930
300
$0.9119
$273.570
500
$0.8410
$420.500
1,000
$0.4626
$462.600
2,500
$0.4441
$1,110.250
5,000
$0.3757
$1,878.500
7,500
$0.3701
$2,775.750
10,000 +
$0.3645
$3,645.000
Tools/3D Models
Product Guides