Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
PCG-4A-48
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
box
Component Mounting Hole (Metric):
N/A
Board Thickness (Imperial):
0.062 in
Board Thickness (Metric):
1.6 mm
Finish:
N/A
Component Mounting Hole (Imperial):
N/A
Application Mounting Hole (Imperial):
N/A
Family:
PCG-4A-48
Application Mounting Hole (Metric):
N/A
Color:
Grey
Horizontal Card Guide - Overall Width 1219.2 mm (48.000 in)
Search Keywords:
PCG4A48
IN STOCK:
16
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$276.87
$276.870
3
$269.73
$809.190
5
$265.68
$1,328.400
10
$153.43
$1,534.300
25
+
$149.64
$3,741.000
Product Guides