help desk software
DATA SHEET

PGM-1

Essentra

Blanking Plug: Hole Diamter, Round Hole, Maximum Panel Thickness

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
PGM-1
RoHS:
Yes
HTS:
3926908500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Type:
Grommet
Color:
Black
Body Material:
Nylon 6/6
Life Cycle:
Discontinued & Replaced
Blanking Plug: Hole Diamter, Round Hole, Maximum Panel Thickness
Search Keywords:
PGM1
  This product is discontinued, but still in stock
IN STOCK: 15
Can Ship immediately
You may purchase in-stock quantity up to 15
Minimum Order:
1000
Available in less than min:
15
Multiple:
1000
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.0424
$0.0424
1,000
$0.0385
$38.5000
2,000
$0.0366
$73.2000
4,000
$0.0348
$139.2000
8,000 +
$0.0330
$264.0000
RECOMMENDED REPLACEMENT
62MP0250
62MP0250
VIEW PRODUCT
Tools/3D Models
Product Guides