Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
PGSB-1822A
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Type:
Snap Bushing
Color:
Black
Body Material:
Nylon 6/6
Snap-Fit Bushing - 17.3 mm (0.681 in) - 22 mm (0.866 in) - 3.5 mm (0.138 in)
Search Keywords:
PGSB1822A
IN STOCK:
2,819
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
200
$0.3098
$61.960
1,000
$0.1405
$140.500
2,600
$0.1320
$343.200
5,000
$0.1262
$631.000
7,600
$0.1243
$944.680
25,000
$0.1193
$2,982.500
50,000
$0.1146
$5,730.000
100,000
+
$0.1129
$11,290.000
Product Guides
CUSTOMERS
ALSO BOUGHT
31894
Ring Tongue Terminal - M6 - 1/4" - 22-16 AWG - 1.42 mm² - PIDG Series - Red.
327748
TAB,PIDG 16-14
320569
TERMINAL,PIDG R 12-10 1/4
640905-1
Quick Disconnect - Receptacle - PIDG FASTON 250 - 16 to 14 AWG (1.04 to 2.62 mm²) Wire Siz...
JTN1AS-PA-F-DC24V
Power Relay 24VDC 30A SPST-NO(31.9x26.9x20.2)mm THT