help desk software
DATA SHEET

POF-50185

Essentra

Push-Fit Feet - Base Height - 4.6 mm (0.180 in) - Base Diameter - 13.5 mm (0.530 in) - Color - Black - Base Material - Elastomer

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
POF-50185
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Inside Diameter (Metric):
N/A
Color:
Black
Inside Diameter (Imperial):
N/A
Family:
N/A
Durometer:
N/A
Push-Fit Feet - Base Height - 4.6 mm (0.180 in) - Base Diameter - 13.5 mm (0.530 in) - Color - Black - Base Material - Elastomer
Search Keywords:
POF50185
IN STOCK: 3,568
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.2752
$27.520
500
$0.2308
$115.400
1,000
$0.2168
$216.800
2,500
$0.2074
$518.500
5,000
$0.1799
$899.500
7,500
$0.1772
$1,329.000
10,000
$0.1725
$1,725.000
15,000 +
$0.1699
$2,548.500
Tools/3D Models
Product Guides