PPR-2
EssentraNatural Nylon Push-Rivet,4.8 mm Hole Dia, 4.0 mm-7.1 mm Panel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
PPR-2
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Body Length:
9.7 mm
Finish:
N/A
Body Diameter:
N/A
Family:
PPR-2
The ESSENTRA / RICHCO PPR-2 is a natural nylon push-rivet designed for easy and secure fastening of panels. With a 4.8 mm hole diameter, it can accommodate panels ranging from 4.0 mm to 7.1 mm in thickness. This versatile push-rivet provides a reliable and durable solution for joining and securing various components. Its natural nylon construction ensures strength and resilience while offering a sleek and professional appearance. Ideal for industrial applications, this push-rivet is a reliable choice for fastening panels securely and efficiently.
Search Keywords:
PPR2
IN STOCK:
3,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2118
$211.800
3,000
$0.2032
$609.600
5,000
$0.2002
$1,001.000
8,000
$0.1929
$1,543.200
10,000
$0.1900
$1,900.000
25,000
$0.1858
$4,645.000
50,000
$0.1636
$8,180.000
100,000
+
$0.1612
$16,120.000
Tools/3D Models