help desk software
DATA SHEET

PPR-5

Essentra

Natural Nylon Drive Fastener Push-In Rivet - - Compatible Hole Diameter 4.8 mm (0.189 in) - Compatible Panel Thickness Range 1 - 9.5 mm (0.039 - 0.375 in)

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
PPR-5
RoHS:
Yes
COO:
HK
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Finish:
N/A
Body Length:
10.7 mm
Body Diameter:
N/A
Family:
N/A
Natural Nylon Drive Fastener Push-In Rivet - - Compatible Hole Diameter 4.8 mm (0.189 in) - Compatible Panel Thickness Range 1 - 9.5 mm (0.039 - 0.375 in)
Search Keywords:
PPR5
IN STOCK: 0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.2211
$221.100
3,000
$0.2114
$634.200
5,000
$0.2083
$1,041.500
8,000
$0.1999
$1,599.200
10,000
$0.1969
$1,969.000
25,000
$0.1920
$4,800.000
50,000
$0.1691
$8,455.000
100,000 +
$0.1665
$16,650.000
Tools/3D Models