help desk software
DATA SHEET

PSB-12M-01A2-RT

Essentra

Adhesive Base Support - Flat - Adhesive - Base Length 17.8 mm (0.700 in) - Base Width 17.8 mm (0.700 in) - Spacer Length 12 mm (0.472 in)

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
PSB-12M-01A2-RT
RoHS:
Yes
HTS:
3926908500
COO:
ES
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Body Length:
12 mm
Clearance Hole:
N/R
Adhesive Base Support - Flat - Adhesive - Base Length 17.8 mm (0.700 in) - Base Width 17.8 mm (0.700 in) - Spacer Length 12 mm (0.472 in)
Search Keywords:
PSB12M01A2RT
IN STOCK: 1,500
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.6893
$34.465
250
$0.5842
$146.050
1,000
$0.5434
$543.400
3,000
$0.5018
$1,505.400
5,000
$0.4943
$2,471.500
8,000
$0.4869
$3,895.200
10,000
$0.4796
$4,796.000
15,000 +
$0.4724
$7,086.000
Tools/3D Models
Product Guides