QM1T
EssentraBlack Rubber - Steel Male/Female Vibration Mount Body Diameter 11.1 mm (0.438 in) Stud Thread Size 6-32 Spacer Length 11.2 mm (0.440 in)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
QM1T
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Finish:
N/A
Body Length:
11.1 mm
Outer Diameter:
11.1 mm
Type:
Round
Material:
Neoprene Rubber
Thread Size:
#6-32
Black Rubber - Steel Male/Female Vibration Mount Body Diameter 11.1 mm (0.438 in) Stud Thread Size 6-32 Spacer Length 11.2 mm (0.440 in)
Search Keywords:
QM1T
IN STOCK:
500
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
100
$2.285
$228.500
300
$2.183
$654.900
500
$2.051
$1,025.500
1,000
$1.128
$1,128.000
2,500
$1.082
$2,705.000
5,000
$0.927
$4,635.000
7,500
$0.903
$6,772.500
10,000
+
$0.889
$8,890.000
Tools/3D Models
Product Guides