help desk software
DATA SHEET

R12L1-C

Essentra

White Nylon Plastic Sleeve Bearing - - - Overall Length 2 mm (0.078 in)

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
R12L1-C
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Bearing Element Type:
N/A
Inside Diameter (Imperial):
N/A
Family:
R
Bearing Material:
Nylon 6/61254
ABEC Scale:
N/A
Dynamic Load Rating:
N/A
Lubrication:
Non-Lubricated1259
Flange Width (Imperial):
N/A
White Nylon Plastic Sleeve Bearing - - - Overall Length 2 mm (0.078 in)
Search Keywords:
R12L1C
IN STOCK: 1
Ships today, if you order in
You may purchase in-stock quantity up to 1
MOQ for In Stock Qty:
25
Available in less than min:
1
MOQ for out of Stock Qty:
250
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.489
$1.489
25
$1.354
$33.850
50
$1.333
$66.650
100
$1.313
$131.300
250
$1.294
$323.500
500
$0.970
$485.000
750
$0.906
$679.500
1,000 +
$0.887
$887.000
Tools/3D Models
Product Guides