R3L1-C
EssentraWhite Nylon Plastic Sleeve Bearing - - - Overall Length 2 mm (0.078 in) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
R3L1-C
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Family:
N/A
The ESSENTRA / RICHCO part R3L1-C is a White Nylon Plastic Sleeve Bearing with an overall length of 2 mm (0.078 in). This sleeve bearing is designed to provide smooth and reliable operation for various applications. The durable white nylon plastic material ensures long-lasting performance and corrosion resistance. It is suitable for use in a wide range of industries, including automotive, electronics, and machinery. This compact and lightweight sleeve bearing is an ideal choice for applications with limited space and a need for low-friction operation.
Search Keywords:
R3L1C
IN STOCK:
6,005
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
50
$0.7333
$36.665
250
$0.6150
$153.750
1,000
$0.5691
$569.100
3,000
$0.5223
$1,566.900
5,000
$0.5145
$2,572.500
8,000
$0.5068
$4,054.400
10,000
$0.4992
$4,992.000
15,000
+
$0.4917
$7,375.500
Tools/3D Models
Product Guides