RBF-4-8.6-8
EssentraBlack Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 4 mm (0.157 in) - Compatible Panel Thickness Range 2 - 4.3 mm (0.080 - 0.170 in)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
RBF-4-8.6-8
RoHS:
Yes
HTS:
3926903500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Body Diameter:
N/A
Body Length:
6.8 mm
Family:
RBF-4-8.6-8
Finish:
N/A
Black Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 4 mm (0.157 in) - Compatible Panel Thickness Range 2 - 4.3 mm (0.080 - 0.170 in)
Search Keywords:
RBF4868
IN STOCK:
5,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1179
$117.900
3,000
$0.1112
$333.600
5,000
$0.1067
$533.500
8,000
$0.1051
$840.800
25,000
$0.1013
$2,532.500
50,000
$0.0859
$4,295.000
100,000
$0.0846
$8,460.000
150,000
+
$0.0834
$12,510.000
Tools/3D Models