help desk software
DATA SHEET

RBS-11BK

Essentra

Self-Adhesive Feet - Base Diameter - 16.5 mm (0.650 in) - Base Height - 10.2 mm (0.400 in) - Color - Black

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
RBS-11BK
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
128
Package Type:
Bag
Family:
RBS
Inside Diameter (Metric):
N/A
Durometer:
N/A
Inside Diameter (Imperial):
N/A
Color:
Black1654
Self-Adhesive Feet - Base Diameter - 16.5 mm (0.650 in) - Base Height - 10.2 mm (0.400 in) - Color - Black
Search Keywords:
RBS11BK
IN STOCK: 2,561
Can Ship immediately
Minimum Order:
128
Multiple:
128
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
128
$0.5269
$67.443
512
$0.4281
$219.187
1,024
$0.4090
$418.816
2,560
$0.2166
$554.496
5,120
$0.2073
$1,061.376
7,552
$0.1988
$1,501.338
10,112
$0.1958
$1,979.930
15,104 +
$0.1928
$2,912.051
Tools/3D Models
Product Guides