help desk software
DATA SHEET

RBS-12

Essentra

Self-Adhesive Feet - Base Diameter - 9.7 mm (0.380 in) - Base Height - 3.8 mm (0.15 in) - Color - Clear

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
RBS-12
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
72
Package Type:
Bag
Family:
RBS
Inside Diameter (Metric):
N/R
Durometer:
60A,70A
Color:
Clear
Inside Diameter (Imperial):
N/R
Self-Adhesive Feet - Base Diameter - 9.7 mm (0.380 in) - Base Height - 3.8 mm (0.15 in) - Color - Clear
Search Keywords:
RBS12
IN STOCK: 902
Ships today, if you order in
Minimum Order:
144
Multiple:
72
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
144
$0.1834
$26.410
1,008
$0.0839
$84.571
2,520
$0.0792
$199.584
5,040
$0.0698
$351.792
7,560
$0.0670
$506.520
25,056
$0.0636
$1,593.562
50,040
$0.0626
$3,132.504
100,008 +
$0.0613
$6,130.490
Tools/3D Models
Product Guides