help desk software
DATA SHEET

RBS-3RBK

Essentra

Self-Adhesive Feet - Base Length - 12.7 mm (0.500 in) - Base Width - 12.7 mm (0.500 in) - Shape - Square Material - PU

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
RBS-3RBK
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Bag
Family:
N/A
Inside Diameter (Imperial):
N/R
Inside Diameter (Metric):
N/R
Durometer:
60A,70A
Self-Adhesive Feet - Base Length - 12.7 mm (0.500 in) - Base Width - 12.7 mm (0.500 in) - Shape - Square Material - PU
Search Keywords:
RBS3RBK
IN STOCK: 900
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
200
$0.3129
$62.580
600
$0.2501
$150.060
2,600
$0.1351
$351.260
5,000
$0.1296
$648.000
7,600
$0.1277
$970.520
25,000
$0.1082
$2,705.000
50,000
$0.1043
$5,215.000
100,000 +
$0.1027
$10,270.000
Tools/3D Models
Product Guides