RCG-3
EssentraHorizontal Card Guide - Accepts Panel Thickness 1.6 mm (0.062 in) - Overall Length 152.4 mm (6.000 in) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
RCG-3
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bag
Application Mounting Hole (Metric):
N/A
Application Mounting Hole (Imperial):
N/A
Family:
RCG
Board Thickness (Imperial):
0.0625 in
Finish:
N/A
Component Mounting Hole (Imperial):
0.125 in
Component Mounting Hole (Metric):
3.18 mm
Board Thickness (Metric):
1.6 mm
Color:
Natural
This Horizontal Card Guide by Essentra / Richco, part RCG-3, is designed to securely hold panels with a thickness of 1.6 mm (0.062 in). With an overall length of 152.4 mm (6.000 in), this card guide is perfect for various electronic and industrial applications where precise panel placement and protection is needed. Trust this durable and reliable card guide to meet your needs for securing and organizing panels.
Search Keywords:
RCG3
IN STOCK:
7,500
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
25
$0.833
$20.825
250
$0.677
$169.250
500
$0.666
$333.000
1,000
$0.646
$646.000
2,500
$0.593
$1,482.500
5,000
$0.584
$2,920.000
7,500
$0.575
$4,312.500
10,000
+
$0.567
$5,670.000
Tools/3D Models
Product Guides