RCGH-60
EssentraHorizontal Card Guide - Accepts Panel Thickness 1.6 mm (0.062 in) - Overall Length 152.4 mm (6.000 in)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
RCGH-60
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bag
Board Thickness (Metric):
1.91 mm
Component Mounting Hole (Imperial):
N/A
Application Mounting Hole (Metric):
3.18 mm
Board Thickness (Imperial):
0.075 in
Family:
RCGH
Component Mounting Hole (Metric):
N/A
Color:
Natural10035
Application Mounting Hole (Imperial):
0.125 in
Finish:
N/A
Horizontal Card Guide - Accepts Panel Thickness 1.6 mm (0.062 in) - Overall Length 152.4 mm (6.000 in)
Search Keywords:
RCGH60
IN STOCK:
0
Minimum Order:
50
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
50
$0.7010
$35.050
250
$0.5879
$146.975
1,000
$0.5440
$544.000
2,500
$0.5134
$1,283.500
5,000
$0.4993
$2,496.500
7,500
$0.4860
$3,645.000
10,000
$0.4787
$4,787.000
15,000
+
$0.4715
$7,072.500
Tools/3D Models
Product Guides