help desk software
DATA SHEET

RCP-060-T

Essentra

Fan Filter Set - 60.0 mm

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
RCP-060-T
RoHS:
Yes
HTS:
3926908500
COO:
IT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Box
Type:
Fan Filter Assembly
Material:
N/A
Color:
Black
Fits Fan Size:
60 mm
Family:
RCP
Operating Temperature:
N/A
Dimension:
60.5mm x 6mm x 60.5 mm
Fan Filter Set - 60.0 mm
Search Keywords:
RCP060T
IN STOCK: 200
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$2.81
$56.200
60
$2.69
$161.400
260
$2.52
$655.200
500
$2.44
$1,220.000
1,000
$2.35
$2,350.000
2,500
$2.32
$5,800.000
5,000
$2.28
$11,400.000
7,500 +
$2.25
$16,875.000
Tools/3D Models
Product Guides