Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
RCP-092-T
RoHS:
Yes
HTS:
3926908500
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Type:
Fan Filter Assembly
Material:
N/A
Color:
Black
Fits Fan Size:
92 mm
Family:
RCP
Operating Temperature:
N/A
Dimension:
92.3mm x 6mm x 92.3 mm
Fan Filter Set - 92.0 mm
Search Keywords:
RCP092T
IN STOCK:
10
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
10
$4.58
$45.800
50
$3.77
$188.500
100
$3.61
$361.000
250
$3.51
$877.500
500
$3.33
$1,665.000
1,000
$3.25
$3,250.000
2,500
$3.17
$7,925.000
5,000
+
$3.12
$15,600.000
Product Guides