help desk software
DATA SHEET

RDC-450

Essentra

Horizontal Card Guide - 1.6 mm (0.062 in) - 114.3 mm (4.500 in)

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
RDC-450
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bag
Family:
RDC
Board Thickness (Imperial):
0.0625 in
Color:
Black
Component Mounting Hole (Metric):
2 mm
Board Thickness (Metric):
1.6 mm
Application Mounting Hole (Metric):
4.75 mm
Application Mounting Hole (Imperial):
0.187 in
Finish:
N/A
Component Mounting Hole (Imperial):
0.08 in
Horizontal Card Guide - 1.6 mm (0.062 in) - 114.3 mm (4.500 in)
Search Keywords:
RDC450
IN STOCK: 1,008
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.393
$34.825
250
$1.146
$286.500
500
$1.098
$549.000
1,000
$1.054
$1,054.000
2,500
$1.014
$2,535.000
5,000
$0.989
$4,945.000
7,500
$0.974
$7,305.000
10,000 +
$0.960
$9,600.000
Tools/3D Models
Product Guides