Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
RDC-800-102
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bag
Color:
Black
Finish:
N/A
Application Mounting Hole (Metric):
4.75 mm
Family:
RDC
Board Thickness (Imperial):
0.102 in
Component Mounting Hole (Imperial):
N/A
Board Thickness (Metric):
2.6 mm
Application Mounting Hole (Imperial):
0.187 in
Component Mounting Hole (Metric):
N/A
Horizontal Card Guide - 2.4 mm (0.094 in) - 203.2 mm (8.000 in)
Search Keywords:
RDC800102
IN STOCK:
80
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
25
$1.70
$42.500
100
$1.44
$144.000
250
$1.40
$350.000
500
$1.34
$670.000
1,000
$1.29
$1,290.000
2,500
$1.24
$3,100.000
5,000
$1.21
$6,050.000
7,500
+
$1.19
$8,925.000
Tools/3D Models
Product Guides