help desk software
DATA SHEET

RKW-8-6-BK

Essentra

Hook & Loop - Standard Cable Tie - Overall Length 152.4 mm (6.000 in) - Strap Width 12.7 mm (0.500 in) - Black

RoHS Compliant
bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
RKW-8-6-BK
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
bag
Style:
Hook and Loop
Body Material:
Polyethylene
Maximum Bundle Diameter:
N/A
Tensile Strength:
N/A
Color:
Black
Operating Temperature:
N/A
Hook & Loop - Standard Cable Tie - Overall Length 152.4 mm (6.000 in) - Strap Width 12.7 mm (0.500 in) - Black
Search Keywords:
RKW86BK
IN STOCK: 480
Ships today, if you order in
Minimum Order:
30
Multiple:
10
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$1.377
$41.310
250
$1.133
$283.250
500
$1.086
$543.000
1,000
$1.042
$1,042.000
2,500
$1.003
$2,507.500
5,000
$0.978
$4,890.000
7,500
$0.963
$7,222.500
10,000 +
$0.949
$9,490.000
Tools/3D Models
Product Guides