help desk software
DATA SHEET

RLCBSRE-4-01

Essentra

Reverse Locking Support - Hole Diameter A 4 mm (0.157 in) - Hole Diameter B 5.4 mm (0.213 in) - Spacer Length 4 mm (0.157 in) - Style 1

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
RLCBSRE-4-01
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Reverse Locking Support - Hole Diameter A 4 mm (0.157 in) - Hole Diameter B 5.4 mm (0.213 in) - Spacer Length 4 mm (0.157 in) - Style 1
Search Keywords:
RLCBSRE401
IN STOCK: 4,016
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1797
$179.700
3,000
$0.1719
$515.700
5,000
$0.1693
$846.500
8,000
$0.1668
$1,334.400
25,000
$0.1561
$3,902.500
50,000
$0.1374
$6,870.000
100,000 +
$0.1353
$13,530.000
Tools/3D Models
Product Guides