Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
RMF-092-T
RoHS:
Yes
HTS:
3926908500
COO:
IT
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Bag
Type:
Mesh Filter14653
Material:
Stainless Steel14643
Color:
Black14638
Fits Fan Size:
92 mm
Family:
RMF
Operating Temperature:
N/A
Dimension:
N/A
Fan Filter - 92.0 mm
Search Keywords:
RMF092T
IN STOCK:
260
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
10
$2.16
$21.600
100
$1.77
$177.000
400
$1.70
$680.000
800
$1.63
$1,304.000
1,200
$1.57
$1,884.000
2,800
$1.53
$4,284.000
5,200
$1.49
$7,748.000
7,600
+
$1.47
$11,172.000
Tools/3D Models
Product Guides