RSDC-250
EssentraHorizontal Card Guide - Accepts Panel Thickness 1.6 mm (0.062 in) - Overall Length 63.5 mm (2.500 in)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
RSDC-250
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bag
Finish:
N/A
Family:
RSDC
Application Mounting Hole (Imperial):
0.18 in
Board Thickness (Metric):
1.9 mm
Component Mounting Hole (Imperial):
N/A
Application Mounting Hole (Metric):
4.57 mm
Color:
Natural
Board Thickness (Imperial):
0.075 in
Component Mounting Hole (Metric):
N/A
Horizontal Card Guide - Accepts Panel Thickness 1.6 mm (0.062 in) - Overall Length 63.5 mm (2.500 in)
Search Keywords:
RSDC250
IN STOCK:
2,574
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
25
$0.964
$24.100
250
$0.783
$195.750
500
$0.748
$374.000
1,000
$0.716
$716.000
2,500
$0.687
$1,717.500
5,000
$0.668
$3,340.000
7,500
$0.658
$4,935.000
10,000
+
$0.648
$6,480.000
Tools/3D Models
Product Guides