RSDC-450
EssentraHorizontal Card Guide - Accepts Panel Thickness 1.6 mm (0.062 in) - Overall Length 114.3 mm (4.500 in) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
RSDC-450
RoHS:
Yes
HTS:
8205595560
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bag
Component Mounting Hole (Metric):
N/A
Color:
Natural
Board Thickness (Imperial):
0.075 in
Family:
RSDC
Board Thickness (Metric):
1.9 mm
Component Mounting Hole (Imperial):
N/A
Finish:
N/A
Application Mounting Hole (Imperial):
0.18 in
Application Mounting Hole (Metric):
4.57 mm
The ESSENTRA / RICHCO part RSDC-450 is a horizontal card guide designed to securely hold and organize electronic panels. With an acceptance for panel thickness of 1.6 mm (0.062 in), it provides reliable support for your panels. The overall length of 114.3 mm (4.500 in) ensures a proper fit and stability. This card guide is a perfect solution for applications that require precise alignment and effective space utilization.
Search Keywords:
RSDC450
IN STOCK:
2,202
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
25
$0.979
$24.475
250
$0.805
$201.250
500
$0.771
$385.500
1,000
$0.741
$741.000
2,500
$0.712
$1,780.000
5,000
$0.695
$3,475.000
7,500
$0.684
$5,130.000
10,000
+
$0.674
$6,740.000
Tools/3D Models
Product Guides