help desk software
DATA SHEET

RSDC-500

Essentra

Horizontal Card Guide - Accepts Panel Thickness 1.6 mm (0.062 in) - Overall Length 127 mm (5.000 in)

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
RSDC-500
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bag
Application Mounting Hole (Imperial):
0.18 in
Finish:
N/A
Component Mounting Hole (Imperial):
N/A
Application Mounting Hole (Metric):
4.57 mm
Board Thickness (Imperial):
0.075 in
Family:
RSDC
Component Mounting Hole (Metric):
N/A
Board Thickness (Metric):
1.9 mm
Color:
Natural
Horizontal Card Guide - Accepts Panel Thickness 1.6 mm (0.062 in) - Overall Length 127 mm (5.000 in)
Search Keywords:
RSDC500
IN STOCK: 500
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.028
$25.700
250
$0.835
$208.750
500
$0.798
$399.000
1,000
$0.764
$764.000
2,500
$0.732
$1,830.000
5,000
$0.713
$3,565.000
7,500
$0.702
$5,265.000
10,000 +
$0.691
$6,910.000
Tools/3D Models
Product Guides