RSFS-250
EssentraHorizontal Card Guide - Accepts Panel Thickness 1.6 mm (0.062 in) - Overall Length 63.5 mm (2.500 in) - Natural - Nylon 6/6
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
RSFS-250
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bag
Family:
RSFS
Application Mounting Hole (Metric):
4.75 mm
Color:
Natural10035
Board Thickness (Metric):
1.9 mm
Board Thickness (Imperial):
0.075 in
Component Mounting Hole (Metric):
N/A
Application Mounting Hole (Imperial):
0.187 in
Finish:
N/A
Component Mounting Hole (Imperial):
N/A
Horizontal Card Guide - Accepts Panel Thickness 1.6 mm (0.062 in) - Overall Length 63.5 mm (2.500 in) - Natural - Nylon 6/6
Search Keywords:
RSFS250
IN STOCK:
730
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$0.941
$23.525
250
$0.775
$193.750
500
$0.742
$371.000
1,000
$0.713
$713.000
2,500
$0.685
$1,712.500
5,000
$0.668
$3,340.000
7,500
$0.658
$4,935.000
10,000
+
$0.649
$6,490.000
Tools/3D Models
Product Guides