help desk software
DATA SHEET

SFF-023

Essentra

Push-Fit Feet - Base Height - 5.1 mm (0.200 in) - Base Material - Elastomer - Minimum Compatible Hole Diameter - 7.7 mm (0.305 in) - Minimum Panel Thickness - 0.8 mm (0.031 in) .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
SFF-023
RoHS:
Yes
HTS:
3926908500
COO:
HK
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Inside Diameter (Metric):
N/A
Durometer:
80A
Color:
Black
Inside Diameter (Imperial):
N/A
Family:
N/A
ESSENTRA / RICHCO Push-Fit Feet are an ideal solution for adding stability and vibration dampening to various applications. These feet have a base height of 5.1 mm (0.200 in) and are made from high-quality elastomer material, ensuring durability and long-lasting performance. With a minimum compatible hole diameter of 7.7 mm (0.305 in) and a minimum panel thickness of 0.8 mm (0.031 in), these push-fit feet provide easy installation on a wide range of surfaces. Whether you need to add feet to electronic equipment, furniture, or other products, ESSENTRA / RICHCO Push-Fit Feet will help prevent slipping and protect surfaces from scratches.
Search Keywords:
SFF023
IN STOCK: 8,038
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.5102
$51.020
200
$0.5010
$100.200
400
$0.4865
$194.600
800
$0.4740
$379.200
1,000
$0.4310
$431.000
5,000 +
$0.4245
$2,122.500
Tools/3D Models
Product Guides