help desk software
DATA SHEET

SHC-32

Essentra

Quick Assembly Hose & Tubing Clamps - Plastic Hose Clamps in)side Diameter Range - 13.5 - 15.1 mm (.532 - .594 in)

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
SHC-32
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Material:
Nylon 6/66827
Style:
N/A
Type:
Clamp6833
Thread Style:
N/R
Maximum Working Pressure:
N/A
Hose ID:
N/A
Hose OD:
N/A
Quick Assembly Hose & Tubing Clamps - Plastic Hose Clamps in)side Diameter Range - 13.5 - 15.1 mm (.532 - .594 in)
Search Keywords:
SHC32
IN STOCK: 700
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.7790
$77.900
300
$0.6409
$192.270
1,000
$0.3463
$346.300
2,500
$0.3186
$796.500
5,000
$0.2696
$1,348.000
7,500
$0.2656
$1,992.000
10,000
$0.2616
$2,616.000
15,000 +
$0.2577
$3,865.500
Tools/3D Models
Product Guides