SLCS-370-16-01
EssentraCable Clamps - Plug-In, Standoff, Locking - Spacer Length - 25.4 mm (1.000 in) - Maximum Compatible Cable Diameter - 7.9 mm (0.312 in) - Maximum Compatible Panel Thickness - 2 mm (0.078 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
SLCS-370-16-01
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Style:
Standoff Clip
Body Material:
Nylon 6/6
Color:
Natural
Cable Clamps - Plug-In, Standoff, Locking - Spacer Length - 25.4 mm (1.000 in) - Maximum Compatible Cable Diameter - 7.9 mm (0.312 in) - Maximum Compatible Panel Thickness - 2 mm (0.078 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F)
Search Keywords:
SLCS3701601
IN STOCK:
925
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
50
$0.3702
$18.510
500
$0.3046
$152.300
1,000
$0.3000
$300.000
3,000
$0.2802
$840.600
5,000
$0.2695
$1,347.500
8,000
$0.2655
$2,124.000
15,000
$0.2615
$3,922.500
25,000
+
$0.2576
$6,440.000