SLG-2S-B
EssentraBlack - PC - Grommet - Snap Latch Rivet - Compatible Hole Diameter Range 4.5 - 4.6 mm (0.177 - 0.181 in) - Compatible Door Thickness Range 1.5 mm (0.059 in) - Compatible Part NumbersSLPB-2S-B
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
SLG-2S-B
RoHS:
Yes
HTS:
3926908500
COO:
HK
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Family:
SLG-2S-B
Black - PC - Grommet - Snap Latch Rivet - Compatible Hole Diameter Range 4.5 - 4.6 mm (0.177 - 0.181 in) - Compatible Door Thickness Range 1.5 mm (0.059 in) - Compatible Part NumbersSLPB-2S-B
Search Keywords:
SLG2SB
IN STOCK:
2,009
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1103
$110.300
3,000
$0.1041
$312.300
5,000
$0.0998
$499.000
8,000
$0.0984
$787.200
25,000
$0.0948
$2,370.000
50,000
$0.0803
$4,015.000
100,000
$0.0791
$7,910.000
150,000
+
$0.0779
$11,685.000
Product Guides