SLG-3M-B
EssentraBlack - PC - Grommet - Snap Latch Rivet - Compatible Hole Diameter Range 6.0 - 6.1 mm (0.236 - 0.24 in) - Compatible Door Thickness Range 2.5 mm (0.098 in) - Compatible Part NumbersSLPB-3M-B
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
SLG-3M-B
RoHS:
Yes
HTS:
3926908500
COO:
HK
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Color:
Black
Body Material:
Polycarbonate
Family:
SLG
Finish:
N/A
Dimension:
8.3 mm
Black - PC - Grommet - Snap Latch Rivet - Compatible Hole Diameter Range 6.0 - 6.1 mm (0.236 - 0.24 in) - Compatible Door Thickness Range 2.5 mm (0.098 in) - Compatible Part NumbersSLPB-3M-B
Search Keywords:
SLG3MB
IN STOCK:
2,032
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1251
$125.100
3,000
$0.1180
$354.000
5,000
$0.1132
$566.000
8,000
$0.1115
$892.000
25,000
$0.1074
$2,685.000
50,000
$0.0913
$4,565.000
100,000
$0.0899
$8,990.000
150,000
+
$0.0886
$13,290.000
Product Guides