SLPB-2M-B
EssentraBlack - Nylon - Plunger - Snap Latch Rivet - Compatible Hole Diameter Range 5.9 - 6.1 mm (0.232 - 0.24 in) - Compatible Door Thickness Range 2.0 - 4.2 mm (0.079 - 0.165 in) - Compatible Part NumbersSLG-2M-B .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
SLPB-2M-B
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Family:
N/A
The ESSENTRA / RICHCO part SLPB-2M-B is a high-quality snap latch rivet made of durable black nylon material. It features a plunger design that provides secure and reliable fastening for various applications. This snap latch rivet is compatible with a hole diameter range of 5.9 - 6.1 mm (0.232 - 0.24 in) and a door thickness range of 2.0 - 4.2 mm (0.079 - 0.165 in). It is a perfect replacement for the compatible part number SLG-2M-B.
Search Keywords:
SLPB2MB
IN STOCK:
18,204
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1347
$134.700
3,000
$0.1327
$398.100
5,000
$0.1307
$653.500
8,000
$0.1287
$1,029.600
25,000
$0.1268
$3,170.000
50,000
$0.1249
$6,245.000
100,000
$0.1230
$12,300.000
150,000
+
$0.1212
$18,180.000
Tools/3D Models
Product Guides