help desk software
DATA SHEET

SLPB-2S-B

Essentra

Black - Nylon - Plunger - Snap Latch Rivet - Compatible Hole Diameter Range 4.45 - 4.65 mm (0.175 - 0.183 in) - Compatible Door Thickness Range 2.5 - 4.5 mm (0.098 - 0.177 in) - Compatible Part NumbersSLG-2S-B

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
SLPB-2S-B
RoHS:
Yes
HTS:
3926908500
COO:
HK
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Body Diameter:
N/A
Body Length:
N/A
Finish:
N/A
Family:
SLPB-2S
Black - Nylon - Plunger - Snap Latch Rivet - Compatible Hole Diameter Range 4.45 - 4.65 mm (0.175 - 0.183 in) - Compatible Door Thickness Range 2.5 - 4.5 mm (0.098 - 0.177 in) - Compatible Part NumbersSLG-2S-B
Search Keywords:
SLPB2SB
IN STOCK: 2,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1271
$127.100
3,000
$0.1199
$359.700
5,000
$0.1150
$575.000
8,000
$0.1133
$906.400
25,000
$0.1092
$2,730.000
50,000
$0.0926
$4,630.000
100,000
$0.0912
$9,120.000
150,000 +
$0.0898
$13,470.000
Tools/3D Models
Product Guides