SP1-10-01
EssentraPCB Support - Locking Two-Prong - Body Diameter - 6.4 mm (0.250 in) - Spacer Length 15.9 mm (0.625 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
SP1-10-01
RoHS:
Yes
COO:
US
Supplier Standard Pack
1000
Package Type:
Bag
The ESSENTRA / RICHCO SP1-10-01 is a PCB support component designed with a locking two-prong mechanism for secure attachment. It has a body diameter of 6.4mm (0.250 in) and a spacer length of 15.9mm (0.625 in), providing stability and support for printed circuit boards. This component is built to withstand a wide operating temperature range of -40 to 85°C (-40 to 185°F), making it suitable for a variety of environments and applications.
Search Keywords:
SP11001
IN STOCK:
0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.1709
$170.900
3,000
$0.1635
$490.500
5,000
$0.1610
$805.000
8,000
$0.1586
$1,268.800
25,000
$0.1484
$3,710.000
50,000
$0.1307
$6,535.000
100,000
+
$0.1287
$12,870.000
Tools/3D Models
Product Guides