help desk software
DATA SHEET

SP1-6-01

Essentra

PCB Support - Locking Two-Prong - Body Diameter - 6.4 mm (0.250 in) - Spacer Length 9.5 mm (0.375 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F)

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
SP1-6-01
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
PCB Support - Locking Two-Prong - Body Diameter - 6.4 mm (0.250 in) - Spacer Length 9.5 mm (0.375 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F)
Search Keywords:
SP1601
IN STOCK: 1,065
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.1540
$154.000
3,000
$0.1384
$415.200
5,000
$0.1363
$681.500
8,000
$0.1343
$1,074.400
25,000
$0.1308
$3,270.000
50,000
$0.1105
$5,525.000
100,000
$0.1089
$10,890.000
150,000 +
$0.1072
$16,080.000
Tools/3D Models
Product Guides