SPGS-2
EssentraGrommet Strip - Natural - Polyethylene - Maximum Compatible Panel Thickness 1.8 mm (0.071 in) - Overall Height 4.4 mm (0.172 in)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
SPGS-2
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Type:
Grommet
Color:
Natural
Body Material:
Polyethylene
Grommet Strip - Natural - Polyethylene - Maximum Compatible Panel Thickness 1.8 mm (0.071 in) - Overall Height 4.4 mm (0.172 in)
Search Keywords:
SPGS2
IN STOCK:
5
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$49.07
$49.070
5
$43.24
$216.200
10
$23.78
$237.800
25
$23.12
$578.000
50
$22.20
$1,110.000
100
$21.35
$2,135.000
250
+
$20.83
$5,207.500
Product Guides
CUSTOMERS
ALSO BOUGHT
CPO250-0-25
Heat Shrink Tubing ST Polyolefin Black Thin
2694-100
Caterpillar Grommet - 0.120" Panel - 0.135" Width - 0.057" Thickness - 0.220" Height - 25'...
0463000000
WEIDMULLER 0463000000 / Wire end ferrule, 1 mm², 8 mm, Colour code: Weidmller, Yellow
C3LG6
Raceway Duct Fitting - Duct Cover - PVC (Polyvinylchloride) - Grey - 1.8 m - 82.6 mm - 9.4...
G3X2LG6
Wiring Duct ONLY, Slot, Wide Finger - Lt Gray - 3"W x 2"H - 6' Length - LF PVC