SPGS-3
EssentraGrommet Strip - Natural - Polyethylene - Maximum Compatible Panel Thickness 4.2 mm (0.164 in) - Overall Height 4.8 mm (0.188 in)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Essentra
Part No:
SPGS-3
RoHS:
Yes
HTS:
3926908500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Type:
Grommet1849
Color:
Natural1841
Body Material:
Polyethylene1839
Grommet Strip - Natural - Polyethylene - Maximum Compatible Panel Thickness 4.2 mm (0.164 in) - Overall Height 4.8 mm (0.188 in)
Search Keywords:
SPGS3
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$62.06
$62.060
5
$54.71
$273.550
10
$30.09
$300.900
25
$28.47
$711.750
50
$27.02
$1,351.000
100
$25.95
$2,595.000
250
+
$25.31
$6,327.500
Product Guides